Part Details for T0058762767N by Weller Hand Tools GmbH
Overview of T0058762767N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0058762767N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ9926
|
Newark | Hose Connector, Straight, Volume Extract, Accessory Type:Hose Connector, For Use With:Weller Wfe 2S/Wfe 4S/Zero Smog 4V/Zero Smog 6V Fume Extraction System & Pre Filter Box, Product Range:-, Svhc:No Svhc (20-Jun-20 Rohs Compliant: Yes |Weller T0058762767N (Alternate Part Number: 4003019422722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$31.4800 / $46.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.1700 / $48.6000 | Buy Now |
DISTI #
WEL.58762767N
|
TME | Accessories: clamp, for soldering fume absorber, 60mm Min Qty: 1 | 0 |
|
$34.0300 / $35.3100 | RFQ |
DISTI #
272SO2767
|
Techni-Tool, Inc. | Weller T0058762767N Intake Fitting for WFE Fume Extractor, 60mm, Straight, ESD Safe | 0 |
|
$48.6000 | Buy Now |
DISTI #
272SO2767
|
TestEquity LLC | Weller T0058762767N Intake Fitting for WFE Fume Extractor, 60mm, Straight, ESD Safe | 0 |
|
$48.6000 | Buy Now |