Part Details for T0052917099N by Apex Tool Group LLC
Overview of T0052917099N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0052917099N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0052917099N-ND
|
DigiKey | SOLDERING IRON 150W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$267.0000 | Buy Now |
DISTI #
578-T0052917099N
|
Mouser Electronics | Soldering Irons WSP 150 SOLDERING IRON RoHS: Compliant | 0 |
|
$267.0000 | Order Now |
DISTI #
71035308
|
RS | Weller, Heavy Duty Soldering Pencil, Wsp150 | Apex Tool Group Mfr. T0052917099N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$279.5200 | Buy Now |