Part Details for T0051404699 by Weller Hand Tools GmbH
Overview of T0051404699 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051404699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9522
|
Newark | Solder Wire, Lead Free, 100 G, 1 Mm, Leaded/Lead Free:Lead Free, Flux Type:No Clean, Solder Alloy:99.3, 0.6, 0.05 Sn, Cu, Ni, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:229°C Rohs Compliant: Yes |Weller T0051404699 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$19.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8100 / $19.8000 | Buy Now |
DISTI #
10033980
|
Techni-Tool, Inc. | Weller T0051404699 Solder Wire, No Clean, Lead Free Sn99.3Cu0.6Ni0.05, 3.5%, 0.039"|1.0mm WSW Series | 0 |
|
$19.8000 | Buy Now |
DISTI #
10033980
|
TestEquity LLC | Weller T0051404699 Solder Wire, No Clean, Lead Free Sn99.3Cu0.6Ni0.05, 3.5%, 0.039"|1.0mm WSW Series | 0 |
|
$19.8000 | Buy Now |