Part Details for T0051387999 by Apex Tool Group LLC
Overview of T0051387999 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051387999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-T0051387999-ND
|
DigiKey | WSW SC L0 0,8MM, SN0,7CU3,5% Min Qty: 1 Lead time: 8 Weeks Container: Spool |
1 In Stock |
|
$97.0000 | Buy Now |
DISTI #
578-T0051387999
|
Mouser Electronics | Solder WSW SC L0 SOLDER WIRE 0,8mm, 500g | 0 |
|
$97.0000 | Order Now |
DISTI #
63273487
|
Verical | WSW SC L0 Solder Wire 0,8mm, 500g Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$111.0355 | Buy Now |