There are no models available for this part yet.
Overview of T0051387799 by Weller Hand Tools GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T0051387799 by Weller Hand Tools GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ9503
|
Newark | Solder Wire, 99.3/0.7 Sn/Cu, 500G, Leaded/Lead Free:Lead Free, Flux Type:Halogen Free, No Clean, Solder Alloy:99.3, 0.7 Sn, Cu, External Diameter - Metric:1.2Mm, External Diameter - Imperial:0.047", Melting Temperature:228°C Rohs Compliant: Yes |Weller T0051387799 (Alternate Part Number: 4003019430703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$59.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.4000 / $92.0000 | Buy Now | ||
DISTI #
10033976
|
Techni-Tool, Inc. | Weller T0051387799 Solder Wire, No Clean, Lead Free, Sn99.3Cu0.7, 3.5%, 0.047"|1.2mm, WSW Series | 9 |
|
$92.0000 | Buy Now | |
DISTI #
10033976
|
TestEquity LLC | Weller T0051387799 Solder Wire, No Clean, Lead Free, Sn99.3Cu0.7, 3.5%, 0.047"|1.2mm, WSW Series | 9 |
|
$92.0000 | Buy Now |