Part Details for T0051320199N by Apex Tool Group LLC
Overview of T0051320199N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051320199N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0051320199N-ND
|
DigiKey | DESOLDERING SOLDER IRON 120W 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$422.0000 | Buy Now |
DISTI #
578-T0051320199N
|
Mouser Electronics | Desoldering Braid / Solder Removal WXDP 120 DESOLDERING IRON RoHS: Compliant | 0 |
|
$422.0000 | Order Now |
DISTI #
71115483
|
RS | Weller, WXDP 120, Desoldering Iron | Apex Tool Group Mfr. T0051320199N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$441.7800 | Buy Now |