Part Details for T0051314199 by Weller Hand Tools GmbH
Overview of T0051314199 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051314199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ4922
|
Newark | Dx 111 Desoldering Tip/Weller Rohs Compliant: Yes |Weller T0051314199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 | Buy Now |
DISTI #
71077233
|
RS | Weller, Dx111 Threadless Desoldering Tiplet For Dxv80 | Weller T0051314199 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.0800 / $22.5600 | Buy Now |
DISTI #
71077611
|
RS | Weller, Desoldering Tip, Threadless Fixture, DX111, For DSX80 and DXV80 | Weller T0051314199 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6600 | RFQ |
|
Onlinecomponents.com | DX 111 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 2,5 mm, I : 0,7 mm, D : 25 mm RoHS: Compliant | 0 |
|
$17.8600 / $18.8000 | Buy Now |
DISTI #
WEL.DX111
|
TME | Nozzle: desoldering, 0.7x2.5mm Min Qty: 1 | 10 |
|
$12.3600 / $12.6300 | Buy Now |