Part Details for T0050101399 by Apex Tool Group LLC
Results Overview of T0050101399 by Apex Tool Group LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T0050101399 Information
T0050101399 by Apex Tool Group LLC is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T0050101399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-T0050101399-ND
|
DigiKey | RTP 001 C MS TIP CONICAL 0.1 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
53 In Stock |
|
$43.0000 | Buy Now |
DISTI #
578-T0050101399
|
Mouser Electronics | Soldering Irons RTP 001 C MS TIP CONICAL 0.1 | 0 |
|
$43.0000 | Order Now |
DISTI #
71766521
|
RS | Soldering Tip, Pico, Conical, MIL-SPEC, 40W, 0.1mmX17.9mm, RTP 001 C MS | Apex Tool Group Mfr. T0050... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9600 | RFQ |
DISTI #
57918378
|
Verical | T0050101399 Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 1 |
|
$55.5750 / $106.9900 | Buy Now |