Part Details for T00100A0001 by Telegartner Karl Gartner GmbH
Overview of T00100A0001 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T00100A0001
T00100A0001 CAD Models
T00100A0001 Part Data Attributes
|
T00100A0001
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
T00100A0001
Telegartner Karl Gartner GmbH
RF BNC Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Connector Type | RF BNC CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |