Part Details for T0-3-8342/E by Eaton Corporation
Overview of T0-3-8342/E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338342XXXWWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338342XXXHV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338342XXXHWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for T0-3-8342/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3271
|
Newark | Rotary Switch, 6P, 2Pos, 20A, 690Vac Rohs Compliant: Yes |Eaton Moeller T0-3-8342/E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$42.7200 / $59.4600 | Buy Now |
DISTI #
T0-3-8342/E
|
TME | Switch: cam switch, Stabl.pos: 2, 20A, 0-1, for building in, Pos: 2 Min Qty: 1 | 0 |
|
$49.4000 / $58.5500 | RFQ |