Part Details for T0-2-8900/EA/SVB by Eaton Corporation
Results Overview of T0-2-8900/EA/SVB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T0-2-8900/EA/SVB Information
T0-2-8900/EA/SVB by Eaton Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T0-2-8900/EA/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2945
|
Newark | Ea/Svb Main Sw |Eaton Moeller T0-2-8900/EA/SVB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.1000 / $276.2700 | Buy Now |
DISTI #
T0-2-8900/EA/SVB
|
TME | Switch: main cam switch, Stabl.pos: 2, 20A, OFF-ON, Poles: 3+N Min Qty: 1 | 115 |
|
$53.5100 / $63.4200 | Buy Now |
Part Details for T0-2-8900/EA/SVB
T0-2-8900/EA/SVB CAD Models
T0-2-8900/EA/SVB Part Data Attributes
|
T0-2-8900/EA/SVB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
T0-2-8900/EA/SVB
Eaton Corporation
Switches/Accessories,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 1.378 inch | |
Actuator Type | HANDLE TYPE | |
Additional Feature | STANDARD: CSA; IEC; UL | |
Body Breadth | 45 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 49 mm | |
Contact (AC) Max Rating R Load | 20A@690VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 690 V | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | CORROSION PROOF; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |