Part Details for T0-2-8242/EZ by Eaton Cutler-Hammer
Overview of T0-2-8242/EZ by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-824-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions 2.54mm (0.100in) Pitch, Right Angle | |
89882-424LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,24 Positions, 2.54mm (0.100in) Pitch | |
10131318-2421100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for T0-2-8242/EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.4800 / $153.9500 | Buy Now |