Part Details for T0-2-15432/E by Eaton Corporation
Overview of T0-2-15432/E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-320LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 40 Position ,2.54mm (0.100in) Pitch. | |
69154-321LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 42 Position ,2.54mm (0.100in) Pitch. | |
69154-328LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 56 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for T0-2-15432/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C7716
|
Newark | Control Switch |Eaton Moeller T0-2-15432/E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5800 / $202.3700 | Buy Now |
DISTI #
T0-2-15432/E
|
TME | Switch: cam switch, Stabl.pos: 3, 20A, HAND-0-AUTO, Poles: 2, Pos: 3 Min Qty: 1 | 3 |
|
$35.8300 / $43.7900 | Buy Now |