Part Details for T0-2-1/V/SVB by Eaton Cutler-Hammer
Overview of T0-2-1/V/SVB by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0-2-1/V/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611188
|
RS | 3 Pole Rear Mount N.O.n-Fused Switch Disconnector, N.O., 20 A, 6.5 kW, IP65 | Eaton - Cutler Hammer T0-2-1/V/SVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$248.0900 / $275.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.9600 / $185.3100 | Buy Now |