Part Details for T0-1-15431/Z by Eaton Corporation
Overview of T0-1-15431/Z by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69154-313LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 26 Position ,2.54mm (0.100in) Pitch. | |
75915-431HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 31 Positions, 2.54mm (0.100in) Pitch. | |
69154-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 34 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for T0-1-15431/Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3220
|
Newark | Rotary Switch, 1P, 3Pos, 20A, 690Vac Rohs Compliant: Yes |Eaton Moeller T0-1-15431/Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$29.4000 / $43.8200 | Buy Now |
DISTI #
T0-1-15431/Z
|
TME | Switch: cam switch, Stabl.pos: 3, 20A, HAND-0-AUTO, Poles: 1, Pos: 3 Min Qty: 1 | 0 |
|
$37.7200 / $46.1000 | RFQ |