Part Details for T-CR2032SC BP/2 by Toshiba Lifestyle Products and Services Corporation
Overview of T-CR2032SC BP/2 by Toshiba Lifestyle Products and Services Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-CR2032SC BP/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-T-CR2032SCBP/2-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.7500 / $1.6000 | Buy Now |