Part Details for T-ALD29911N-(R)-120V by IDEC Corporation
Results Overview of T-ALD29911N-(R)-120V by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-ALD29911N-(R)-120V Information
T-ALD29911N-(R)-120V by IDEC Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-120VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for T-ALD29911N-(R)-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005171730
|
Sager | IDEC Corporation | 0 |
|
Buy Now |
Part Details for T-ALD29911N-(R)-120V
T-ALD29911N-(R)-120V CAD Models
T-ALD29911N-(R)-120V Part Data Attributes
|
T-ALD29911N-(R)-120V
IDEC Corporation
Buy Now
|
Compare Parts:
T-ALD29911N-(R)-120V
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |