There are no models available for this part yet.
Overview of T-7630-TL2-DB by Legerity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-102LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 2 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-221LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 21 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-215LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 15 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for T-7630-TL2-DB by Legerity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 240 |
|
RFQ | ||||
Quest Components | 5V DUAL T1/E1 SHORT-HAUL TERMINATOR | 270 |
|
$16.5000 / $19.5000 | Buy Now | ||
Quest Components | 5V DUAL T1/E1 SHORT-HAUL TERMINATOR | 192 |
|
$24.0000 / $30.0000 | Buy Now |