Part Details for T-7030-CM by Bimba Manufacturing Company
Overview of T-7030-CM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XPL7030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for T-7030-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75395162
|
RS | Thruster, Linear Thruster (Ball Bearings) , 3in Bore , Stroke A: 30 in, Stroke | Bimba T-7030-CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5,952.3000 | RFQ |