T-622-KK81+
Mini-Circuits
Description: RF Transformer, 0.1MHz Min, 200MHz Max, 1:1:1, ROHS COMPLIANT

Overview of T-622-KK81+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T-622-KK81+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-T-622-KK81+CT-ND
DigiKey 1:1:1 XFMR, 0.1 - 200 MHZ, 50 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.9300
  • 10 $4.6320
  • 25 $4.4760
  • 50 $4.3320
  • 100 $4.2480
  • 250 $3.7440
  • 900 $3.6000
  • 1,800 $3.4680
  • 2,700 $3.4500
$3.4500 / $4.9300 Buy Now
DISTI # 139-T-622-KK81+
Mouser Electronics Audio Transformers / Signal Transformers 1:1:1 CORE & WIRE Transformer, 0.1 - 200 MHz, 50 Ohm RoHS: Compliant 1077
  • 1 $4.9300
  • 10 $4.6300
  • 25 $4.4800
  • 50 $4.3300
  • 100 $4.2500
  • 250 $3.7400
  • 500 $3.6000
  • 1,000 $3.4700
$3.4700 / $4.9300 Buy Now

CAD Models for T-622-KK81+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T-622-KK81+ by Mini-Circuits

T-622-KK81+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
OHMS RATIO IS 1:1:1
Application
SIGNAL
Cut-off Frequency-Max
200 MHz
Cut-off Frequency-Min
0.1 MHz
DC Unbalance Current-Max
30 mA
Height
5.84 mm
Insertion Loss
3 dB
JESD-609 Code
e3
Length
7.62 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
3
Operating Frequency-Max
200000 kHz
Operating Frequency-Min
100 kHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Power Rating
0.25 W
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Transformer Type
RF TRANSFORMER
Width
6.86 mm
Want to compare parts?
  1. T-622-KK81+
    Mini-Circuits
    RF Transformer, 0.1MHz Min, 200MHz Max, 1:1:1, ROHS COMPLIANT
    VS

Related Parts for T-622-KK81+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-622-KK81+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-622-KK81+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of T-622-KK81+ would you like to use for your alert(s)?
  • Please alert me when T-622-KK81+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-622-KK81+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-622-KK81+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-622-KK81+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-622-KK81+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-622-KK81+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: