Part Details for T-5024-BEB2M by Bimba Manufacturing Company
Overview of T-5024-BEB2M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA5024IBZ96 | Renesas Electronics Corporation | Quad 125MHz Video Current Feedback Amplifier with Disable, SOICW, /Reel | |
PS2502-4-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
HA5024IPZ | Renesas Electronics Corporation | Quad 125MHz Video Current Feedback Amplifier with Disable, PDIP, /Tube |
Price & Stock for T-5024-BEB2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75394887
|
RS | Thruster, Linear Thruster (Ball Bearings) , 2-1/2in Bore , Stroke A: 24 in, Str | Bimba T-5024-BEB2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,468.1400 | RFQ |