Part Details for T-330SCT by iNRCORE LLC
Overview of T-330SCT by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-330SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1048-ND
|
DigiKey | XFMR DUAL 265.6M BAUD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1072 In Stock |
|
$27.0680 / $36.8100 | Buy Now |
DISTI #
T-330SCT
|
Avnet Americas | - Rail/Tube (Alt: T-330SCT) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$22.6793 / $40.3110 | Buy Now |
DISTI #
673-T-330SCT
|
Mouser Electronics | Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade RoHS: Not Compliant | 82 |
|
$27.0700 / $36.8100 | Buy Now |
DISTI #
T-330SCT
|
TTI | Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 315 In Stock |
|
$30.3300 | Buy Now |
DISTI #
T-330SCT
|
Avnet Abacus | Magnetic (Alt: T-330SCT) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T-330SCT
T-330SCT CAD Models
T-330SCT Part Data Attributes
|
T-330SCT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-330SCT
iNRCORE LLC
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 4.57 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 26 µH | |
Pulse Rise Time-Max | 0.35 ns | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |
Alternate Parts for T-330SCT
This table gives cross-reference parts and alternative options found for T-330SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-330SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-330SCTT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | iNRCORE LLC | T-330SCT vs T-330SCTT |
T-330SCT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | Pulse Electronics Corporation | T-330SCT vs T-330SCT |