Part Details for T-3111-CK32 by Bimba Manufacturing Company
Overview of T-3111-CK32 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703111BGM-10-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD703111GM-15-UEU | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703111AGM-15-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for T-3111-CK32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75393857
|
RS | Thruster, Linear Thruster (Ball Bearings) , 2in Bore , Stroke A: 11 in, Stroke | Bimba T-3111-CK32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,046.9600 | RFQ |