Part Details for T-3-53040-S by Acme Electric Corporation
Overview of T-3-53040-S by Acme Electric Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-040LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek®, Board to Board, Receptacle, Through Hole, Double row, 40 Positions, 2mm (0.079inch), Vertical. | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Part Details for T-3-53040-S
T-3-53040-S CAD Models
T-3-53040-S Part Data Attributes
|
T-3-53040-S
Acme Electric Corporation
Buy Now
Datasheet
|
Compare Parts:
T-3-53040-S
Acme Electric Corporation
Power Transformer, 1000VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACME ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA |