T-25-NM
Description: RF/Microwave Termination,

Overview of T-25-NM by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for T-25-NM by CommScope Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11
RFQ

CAD Models for T-25-NM by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T-25-NM by CommScope Inc

T-25-NM
CommScope Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Additional Feature
N-M
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
43.98 dBm
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
50 °C
Operating Temperature-Min
-35 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Screening Level
IEC-60529
Surface Mount
NO
VSWR-Max
1.15
Want to compare parts?
  1. T-25-NM
    CommScope Inc
    RF/Microwave Termination,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-25-NM by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-25-NM by CommScope Inc

  • Please alert me when T-25-NM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-25-NM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-25-NM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-25-NM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-25-NM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-25-NM by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: