Part Details for T-22450 by Pico Electronics Inc
Overview of T-22450 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-450F-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 10-column, 100ohms. | |
68022-450HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch. | |
71922-450LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 50Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Part Details for T-22450
T-22450 CAD Models
T-22450 Part Data Attributes
|
T-22450
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T-22450
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Diameter | 19.1 mm | |
JESD-609 Code | e0 | |
Length | 20.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 25 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 15000 OHMS CT | |
Secondary Impedance | 400 OHMS CT | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |