Part Details for T-21AHM0607504A2020 by Amphenol Piher
Results Overview of T-21AHM0607504A2020 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-21AHM0607504A2020 Information
T-21AHM0607504A2020 by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T-21AHM0607504A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6MMI-500K
|
TME | Potentiometer: shaft, single turn, 500kΩ, 200mW, THT, 6mm, metal Min Qty: 1 | 245 |
|
$3.6100 / $6.5500 | Buy Now |