Part Details for T-17009 by Rhombus Industries Inc
Overview of T-17009 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-17009
T-17009 CAD Models
T-17009 Part Data Attributes
|
T-17009
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-17009
Rhombus Industries Inc
Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Height | 7.24 mm | |
Isolation Voltage | 1500 V | |
Length | 25.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10.16 mm |