Part Details for T-15602 by Rhombus Industries Inc
Overview of T-15602 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-156-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
51915-602LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 144S(OMIT20S) Receptacle | |
V62/15602-01XE | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D, PRU-ICSS, HiRel 324-NFBGA -40 to 105 |
Part Details for T-15602
T-15602 CAD Models
T-15602 Part Data Attributes
|
T-15602
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-15602
Rhombus Industries Inc
Datacom Transformer, ATM; 100 BASE-X Application(s), 1:1, SIP-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Package Description | SIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ATM; 100 BASE-X | |
Height | 6.99 mm | |
Isolation Voltage | 1500 V | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 5.08 mm |