Part Details for T-13101B by Rhombus Industries Inc
Overview of T-13101B by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for T-13101B
T-13101B CAD Models
T-13101B Part Data Attributes:
|
T-13101B
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-13101B
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO SUITABLE FOR DS3, E3 AND STS-1 INTERFACES; DATA COUPLING | |
Height | 5.08 mm | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 340000 kHz | |
Operating Frequency-Min | 200 kHz | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.86 mm |