Part Details for T-1306 by Rhombus Industries Inc
Overview of T-1306 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-1306
T-1306 CAD Models
T-1306 Part Data Attributes:
|
T-1306
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-1306
Rhombus Industries Inc
Datacom Transformer, 1000 BASE-TX Application(s), 1CT:1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 1000 BASE-TX | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pulse Rise Time-Max | 1.75 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.32 mm |