Part Details for T-1250SCT by iNRCORE LLC
Overview of T-1250SCT by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-1250SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1046-ND
|
DigiKey | XFMR DUAL 1250M BAUD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
115 In Stock |
|
$30.0200 | Buy Now |
DISTI #
T-1250SCT
|
Avnet Americas | - Rail/Tube (Alt: T-1250SCT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 35 |
|
$21.8410 / $41.9125 | Buy Now |
DISTI #
673-T-1250SCT
|
Mouser Electronics | Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade RoHS: Not Compliant | 54 |
|
$30.3300 / $41.2300 | Buy Now |
DISTI #
T-1250SCT
|
TTI | Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 140 In Stock |
|
$32.4400 | Buy Now |
Part Details for T-1250SCT
T-1250SCT CAD Models
T-1250SCT Part Data Attributes:
|
T-1250SCT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-1250SCT
iNRCORE LLC
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 4.57 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |