Part Details for T-12206 by Rhombus Industries Inc
Overview of T-12206 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/12206BGA | Renesas Electronics Corporation | Single Operational Amplifier, Externally Compensated, High Slew Rate | |
77313-122-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77311-122-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch. |
Part Details for T-12206
T-12206 CAD Models
T-12206 Part Data Attributes
|
T-12206
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-12206
Rhombus Industries Inc
RF Transformer, 0.1MHz Min, 110MHz Max, 1:2CT, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 110 MHz | |
Cut-off Frequency-Min | 0.1 MHz | |
Height | 5.21 mm | |
Insertion Loss | -3 dB | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 40 µH | |
Surface Mount | NO | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2CT | |
Width | 7.24 mm |