Part Details for T-11-622-D-SLC by Source Photonics
Overview of T-11-622-D-SLC by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for T-11-622-D-SLC
T-11-622-D-SLC CAD Models
T-11-622-D-SLC Part Data Attributes
|
T-11-622-D-SLC
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
T-11-622-D-SLC
Source Photonics
Receiver, 1100nm Min, 1650nm Max, 622Mbps, LC Connector, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 10.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.01 | |
Body Height | 10 mm | |
Body Length or Diameter | 5.8 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, SDH, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate | 622 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1310 nm | |
Reception Type | DIGITAL | |
Sensitivity | -33 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for T-11-622-D-SLC
This table gives cross-reference parts and alternative options found for T-11-622-D-SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-11-622-D-SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-11-622-D-SLC-GR | Receiver, 1100nm Min, 1650nm Max, 622Mbps, LC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-4 | Source Photonics | T-11-622-D-SLC vs T-11-622-D-SLC-GR |