Part Details for T-11-1250-P-SST by Source Photonics
Overview of T-11-1250-P-SST by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for T-11-1250-P-SST
T-11-1250-P-SST CAD Models
T-11-1250-P-SST Part Data Attributes
|
T-11-1250-P-SST
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
T-11-1250-P-SST
Source Photonics
Receiver, 1100nm Min, 1650nm Max, 1250Mbps, ST Connector, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 30 mm | |
Body Length or Diameter | 6.3 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, SDH, SONET | |
Connection Type | ST CONNECTOR | |
Data Rate | 1250 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1310 nm | |
Reception Type | DIGITAL | |
Sensitivity | -26 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |