Part Details for T-11-10G-D-SLC by Source Photonics
Overview of T-11-10G-D-SLC by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS | |
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR |
Part Details for T-11-10G-D-SLC
T-11-10G-D-SLC CAD Models
T-11-10G-D-SLC Part Data Attributes
|
T-11-10G-D-SLC
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
T-11-10G-D-SLC
Source Photonics
Receiver, 1100nm Min, 1650nm Max, 10000Mbps, LC Connector, TO-46, Through Hole Mount, TO-46, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 12.8 mm | |
Body Length or Diameter | 5.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate | 10000 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1310 nm | |
Package Style | TO-46 | |
Reception Type | DIGITAL | |
Sensitivity | -15.5 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |