Part Details for T-10700 by Rhombus Industries Inc
Overview of T-10700 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T-10700
T-10700 CAD Models
T-10700 Part Data Attributes:
|
T-10700
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-10700
Rhombus Industries Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 1.8 V-us | |
Height | 5.21 mm | |
Isolation Voltage | 2000 V | |
Length | 19.94 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 30 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.24 mm |