Part Details for T-10210 by Rhombus Industries Inc
Overview of T-10210 by Rhombus Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-10210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-10210 | 50 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for T-10210
T-10210 CAD Models
T-10210 Part Data Attributes:
|
T-10210
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-10210
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.7 mm |
Alternate Parts for T-10210
This table gives cross-reference parts and alternative options found for T-10210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-10210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65415 | Telecom Transformer | Pulse Electronics Corporation | T-10210 vs PE-65415 |
PE-64943A | Telecom Transformer | Pulse Electronics Corporation | T-10210 vs PE-64943A |
PE-64943NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T-10210 vs PE-64943NL |
PE-64943 | Telecom Transformer | Pulse Electronics Corporation | T-10210 vs PE-64943 |