Part Details for T-1000 by TE Connectivity
Overview of T-1000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-1000
T-1000 CAD Models
T-1000 Part Data Attributes:
|
T-1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T-1000
TE Connectivity
10MHz - 1000MHz RF/MICROWAVE SPLITTER, 0.8dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |
Alternate Parts for T-1000
This table gives cross-reference parts and alternative options found for T-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-1000 | Splitter, 10MHz Min, 1000MHz Max, 0.8dB Insertion Loss-Max | MACOM | T-1000 vs T-1000 |