Part Details for T-1 by Eaton Bussmann
Overview of T-1 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5586
|
Newark | Fuse, 1A, 125V, Time Delay, Product Range:T Series, Fuse Current:1A, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:-, Fuse Size Imperial:-, Blow Characteristic:Time Delay, Fuse Terminals:Edison Base Rohs Compliant: No |Eaton Bussmann T-1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9900 / $52.9300 | Buy Now |
DISTI #
T-1EB-ND
|
DigiKey | FUSE TRON DUAL ELEMENT FUSE TYPE Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3600 | Buy Now |
DISTI #
71462613
|
RS | Accessory, Fuse Plug, Slow Blow, Type T, 125V, 1A | Bussmann by Eaton T-1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4400 | RFQ |
|
Quest Components | 10 |
|
$14.6100 / $19.4800 | Buy Now | |
DISTI #
000000000000560740
|
Sager | Specialty Fuses 125V 1A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$28.6400 / $32.7300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |