Part Details for T-1-81062 by JEDEC
Overview of T-1-81062 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-106-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54112-810621400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 62 Positions, 2.54mm (0.100in) Pitch. | |
10139781-062502LF | Amphenol Communications Solutions | Bergstak plus receptacle 60pos |
Price & Stock for T-1-81062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 100VA Wire Lead RoHS: Compliant |
1 In Stock |
|
$144.4300 / $153.9500 | Buy Now |
|
Master Electronics | Power Transformer 100VA Wire Lead RoHS: Compliant |
1 In Stock |
|
$144.4300 / $153.9500 | Buy Now |