Part Details for T/C K 4.5MM (IEC) by Labfacility Limited
Results Overview of T/C K 4.5MM (IEC) by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T/C K 4.5MM (IEC) Information
T/C K 4.5MM (IEC) by Labfacility Limited is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for T/C K 4.5MM (IEC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C1416
|
Newark | Probe, Thermocouple K, 207Mm, Length:207Mm, External Diameter:4.5Mm, Probe Body Material:Stainles... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3900 / $61.6900 | Buy Now |
Part Details for T/C K 4.5MM (IEC)
T/C K 4.5MM (IEC) CAD Models
T/C K 4.5MM (IEC) Part Data Attributes
|
T/C K 4.5MM (IEC)
Labfacility Limited
Buy Now
|
Compare Parts:
T/C K 4.5MM (IEC)
Labfacility Limited
Select a part to compare: |
Samacsys Manufacturer | LABFACILITY |