Part Details for T 3485 018 by Amphenol Tuchel
Overview of T 3485 018 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
348-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, open, 4.55mm, Header | |
348-5010-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 10 position, open, 4.55mm, Header | |
348-5225-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair U, 25 position, right, 4.55mm, Header |
Price & Stock for T 3485 018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3485018-ND
|
DigiKey | CONN PLUG FMALE 7P GOLD SLDR CUP Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1996 | Buy Now |
DISTI #
71639585
|
RS | Female cable connector with internal strain relief and metal locking ring. Screw | Amphenol Tuchel Industrial T 3485 018 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8700 / $16.7900 | RFQ |