Part Details for T 3484 028 by Amphenol Sine Systems
Results Overview of T 3484 028 by Amphenol Sine Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T 3484 028 Information
T 3484 028 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3484 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 400 V/0.18 A, 500 Vrms, P-SON4 | |
2SK3484-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3/To-251, MP-3, /Bag | |
2SK3484(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3Z/To-252 |