Part Details for T 3476 001 by Amphenol Sine Systems
Overview of T 3476 001 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T 3476 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6906
|
Newark | Circular Connector Receptacle 7 Position Cable, Product Range:C091A Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T 3476 001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$7.5100 | Buy Now |
DISTI #
14T6490
|
Newark | Circular Connector, C091A Series, Receptacle, 7, Socket, Solder, Cable Mount Rohs Compliant: Yes |Amphenol Sine/tuchel T 3476 001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$11.6400 / $16.0400 | Buy Now |
DISTI #
AMET 3476 001
|
Heilind Electronics | Americas - 24 in Stock375 On Order |
|
$7.9948 / $9.7049 | Buy Now | |
DISTI #
AMET 3476 001
|
Interstate Connecting Components | 687 On Order |
|
$7.9948 / $9.7049 | Buy Now | |
DISTI #
1849565
|
element14 Asia-Pacific | SOCKET, FREE, C091A, 7WAY RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$10.3632 / $13.8325 | Buy Now |
DISTI #
1849565
|
Farnell | SOCKET, FREE, C091A, 7WAY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 21 |
|
$8.4950 / $12.9621 | Buy Now |