Part Details for T 3447 900 U by Amphenol Sine Systems
Overview of T 3447 900 U by Amphenol Sine Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3447TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 1A 1950Mohm To-92 Mod |
Price & Stock for T 3447 900 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65704893
|
Verical | Female Panel Connector 7 Pole IP40 Min Qty: 5 Package Multiple: 1 | Americas - 750 |
|
$10.9200 / $13.2400 | Buy Now |