Part Details for T 3403 550 by Amphenol Tuchel
Overview of T 3403 550 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T |
Price & Stock for T 3403 550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3403550-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
87 In Stock |
|
$3.6750 / $5.0100 | Buy Now |
DISTI #
71639422
|
RS | Front mounting female receptacle with ring nut (hex nut available upon request). | Amphenol Tuchel Industrial T 3403 550 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $7.1400 | RFQ |