There are no models available for this part yet.
Overview of T 3403 150 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T |
Price & Stock for T 3403 150 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H0139
|
Newark | Rear Mounting Female Receptacle With Ring Nut (Hex Nut Available Upon Request). Contacts Sold Separately. Rohs Compliant: Yes |Amphenol Sine/tuchel T 3403 150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.1500 | Buy Now | |
DISTI #
AMET 3403 150
|
Heilind Electronics | REAR MOUNTING FEMALE RECEPTACL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMET 3403 150
|
Interstate Connecting Components | REAR MOUNTING FEMALE RECEPTACL | 0 |
|
Buy Now |