There are no models available for this part yet.
Overview of T 3401 001 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3401ARWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3401ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3401WARWZ | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl |
Price & Stock for T 3401 001 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F6905
|
Newark | Circular Connector Receptacle 6 Position Cable, Product Range:C091A Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T 3401 001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$11.5800 / $16.0300 | Buy Now | |
DISTI #
14T6479
|
Newark | Circular Connector, C091A Series, Receptacle, 6, Socket, Solder, Cable Mount Rohs Compliant: Yes |Amphenol Sine/tuchel T 3401 001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $11.7800 | Buy Now | |
Future Electronics | M16 Female cable connector with 6 contacts, silver plated, 4-6mm cable diameter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 100Box |
|
$8.2000 / $8.6100 | Buy Now | ||
DISTI #
AMET 3401 001
|
Heilind Electronics | Americas - 1338 in Stock |
|
$5.5403 / $6.0085 | Buy Now | ||
DISTI #
AMET 3401 001
|
Interstate Connecting Components | 312 |
|
$5.5403 / $6.0085 | Buy Now |