Part Details for T 3395 501 by Amphenol Sine Systems
Overview of T 3395 501 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3395BNLG | Renesas Electronics Corporation | Dual Synchronous Ethernet Line Card PLL | |
82V3395BNLG8 | Renesas Electronics Corporation | Dual Synchronous Ethernet Line Card PLL | |
10131933-950ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 50 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for T 3395 501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2709
|
Newark | Female Cable Connector With Internal Strain Relief And Plastic Locking Ring. Bayonet Locking Inside (Mateable With Locking Outside). Contacts Included. Contact Arrangement According To Din En 61076-2-106 "0X-B". Rohs Compliant: Yes |Amphenol Sine/tuchel T 3395 501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $6.8100 | Buy Now |
DISTI #
3937-T 3395 501-889-ND
|
DigiKey | FEMALE CABLE CONNECTOR WITH INTE Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$12.1636 / $14.6000 | Buy Now |
DISTI #
889-T3395501-ND
|
DigiKey | FEMALE CABLE CONNECTOR WITH INTE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0486 | Buy Now |
DISTI #
AMET 3395 501
|
Heilind Electronics | FEMALE CABLE CONNECTOR WITH IN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3395 501
|
Interstate Connecting Components | FEMALE CABLE CONNECTOR WITH IN | 0 |
|
Buy Now |